Reference Only

111-05350

Cable Tie Mounts T50IFT70HS T50I+FT7 ASMY BLK

Manufacturer:

Mfr Part:
111-05350

TTI Part:
111-05350

EDA / CAD Models

Alternate Part Number

156-04203

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in11.8 in
Length - mm305 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306262237

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

31,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.46$230.00
$0.439$439.00
$0.434$651.00
$0.427$1,067.50
$0.417$2,085.00
$0.412$3,090.00
$0.407$6,105.00
$0.402$10,050.00
Need more?
Sign in to add projects and notes