Reference Only
110-80037
Cable Tie Mounts EVO9 BLADE
Datasheet
110-80037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | EVO9 | |
| Product | Cable Tie Mounts | |
| Material | Stainless Steel | |
| Color | Silver | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | EVO | |
| Part # Aliases | 089306390626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.03 | $31.03 | |
| $29.05 | $145.25 | |
| $28.19 | $281.90 | |
| $27.06 | $676.50 | |
| $26.20 | $1,310.00 | |
| $25.35 | $2,535.00 | |
| $24.22 | $6,055.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.