Reference Only

110-70083

End of Life
Cable Tie Mounts EVO 7 STANDARD HAND TOOL

Manufacturer:

Mfr Part:
110-70083

TTI Part:
110-70083

EDA / CAD Models

Alternate Part Number

110-77003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesEVO7
ProductCable Tie Mounts
MaterialMetal, Plastic
Length - in7.5 in
Length - mm191 mm
Width - in1.3 in
Width - mm33 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
QualificationMS90387-1,SAE-AS90387
SubcategoryWire & Cable Management
TradenameEVO
Part # Aliases089306337560

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.