Reference Only
104-10133
Battery Chargers CHARGER BASE FOR TOOLS
Datasheet
104-10133 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Battery Chargers | |
| Chemistry | Lithium Ion (Li-Ion) | |
| Number of Batteries | 1 Battery | |
| Packaging | Bulk | |
| Product Type | Battery Chargers | |
| Series | PROCUT | |
| Subcategory | Battery | |
| Part # Aliases | 089306481546 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.43 | $184.43 | |
| $174.83 | $874.15 | |
| $170.75 | $1,707.50 | |
| $169.06 | $3,381.20 | |
| $163.76 | $8,188.00 | |
| $161.74 | $16,174.00 |
Need more?
My Notes
Sign into see notes.