Reference Only
104-10103
Battery Packs CAS LITHIUM-ION BATTERY, 18V
Datasheet
104-10103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Number of Batteries | 1 Battery | |
| Output Voltage | 18 V | |
| Capacity | 2 Ah | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Battery Packs | |
| Series | PROCUT | |
| Subcategory | Battery | |
| Type | SP ProCut 9 Battery | |
| Part # Aliases | 089306481539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $192.33 | $192.33 |
Need more?
Sign in to add projects and notes