Reference Only
61030000148
D-Sub Tools & Hardware InduCom Cable Clamp 9-37pol hood 11-14mm.
Datasheet
61030000148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Cable Clamp | |
| For Use With | D-Sub Connectors | |
| Description/Function | Cable Clamp for 9 to 37 Pole Hoods | |
| Length | 24.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | InduCom | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.95 | $69.50 | |
| $6.51 | $162.75 | |
| $6.01 | $1,502.50 | |
| $5.27 | $2,635.00 | |
| $5.02 | $5,020.00 |
Need more?