Reference Only

33400800201100

Rectangular Cable Assemblies Han 1A Overmolded 5+PE latch locking, male to flying leads - PVC 10m.

Manufacturer:

Mfr Part:
33400800201100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End APlug
Connector End A Pin Count5 Position
Connector End BPigtail
GenderMale
Cable Length10 m
Current Rating10 A
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.64$486.40
$46.54$1,210.04
$45.03$2,251.50
$43.53$4,353.00
$38.64$9,660.00
Need more?