Reference Only

33400300202100

Rectangular Cable Assemblies Han 1A Overmolded 3+PE latch locking, female to flying leads- PVC 10m.

Manufacturer:

Mfr Part:
33400300202100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End AReceptacle
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
Cable Length10 m
Current Rating16 A
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.90$389.00
$37.22$967.72
$36.02$1,801.00
$34.82$3,482.00
$30.91$7,727.50
Need more?