Reference Only
33400300202010
Rectangular Cable Assemblies Han 1A Overmolded 3+PE latch locking, female to flying leads- PVC 1m.
Datasheet
33400300202010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Han 1A | |
| Product | Overmolded Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m | |
| Current Rating | 16 A | |
| Jacket Color | Gray | |
| IP Rating | IP66, IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.88 | $208.80 | |
| $19.64 | $491.00 | |
| $19.01 | $950.50 | |
| $18.37 | $1,837.00 | |
| $17.36 | $4,340.00 | |
| $16.30 | $8,150.00 |
Need more?