Reference Only

33400100202030

Rectangular Cable Assemblies Han 1A Overmolded 3+PE lever locking, female to flying leads - PVC 3m.

Manufacturer:

Mfr Part:
33400100202030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End AReceptacle
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
Cable Length3 m
Current Rating16 A
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.42$284.20
$26.56$690.56
$25.37$1,268.50
$24.16$2,416.00
$22.65$5,662.50
Need more?