Reference Only

21420000019

Circular Metric Connectors M8-PCB-THT-2PC-4P- DCOD-F-ANG-SHLD.

Manufacturer:

Mfr Part:
21420000019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleThrough Hole
CodingD Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
SeriesM8 D-CODED
Body StyleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolyamide (PA)
ProductInserts
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
Part # Aliases21 42 000 0019 21-42-000-0019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.75$30.75
$26.13$261.30
$23.24$581.00
$22.13$1,106.50
$21.07$2,107.00
$19.75$4,937.50
$18.81$9,405.00
Need more?