Reference Only
21347400571005
Sensor Cables / Actuator Cables 7/8inches PFT 4p+PE st/-m/-0,5m.
Datasheet
21347400571005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | 7/8 in | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 10 A | |
| Voltage Rating | 400 V | |
| Wire Gauge - AWG | 18 AWG | |
| IP Rating | IP67 | |
| Description/Function | Panel feed through | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 21-34-740-0571-005 21 34 740 0571 005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.52 | $58.52 | |
| $49.75 | $497.50 | |
| $47.83 | $1,195.75 | |
| $45.55 | $2,277.50 | |
| $43.37 | $4,337.00 | |
| $40.98 | $10,245.00 |
Need more?