Reference Only

21033112400

Circular Metric Connectors 4P Female M12 A-Code Panel Feed through.

Manufacturer:

Mfr Part:
21033112400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating50 V
IP RatingIP67
Body StyleStraight
Contact GenderSocket (Female)
GenderFemale
Mounting StylePanel, Front
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight
Part # Aliases021-03-311-2400 021 03 311 2400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.86$3,486.00
$30.02$7,505.00
Need more?