Reference Only

21033111501

Sensor Cables / Actuator Cables M12 CODED ML PNL FEEDTHRU.

Manufacturer:

Mfr Part:
21033111501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale
Current Rating4 A
Voltage Rating50 V
Wire Gauge - AWG20 AWG
PackagingBulk
Cable Length - Imperial19.69 in
Cable Length - Metric500 mm
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases021-03-311-1501 021 03 311 1501

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.19$44.19
$37.56$375.60
$35.21$880.25
$33.53$1,676.50
$31.93$3,193.00
$29.93$7,482.50
Need more?
Available Regional Inventory
20 available now at ttieurope.com