Reference Only
21032722505
Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L 5 F.
Datasheet
21032722505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V | |
| IP Rating | IP65, IP67 | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Type | Straight | |
| Part # Aliases | 021-03-272-2505 021 03 272 2505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.34 | $37.34 | |
| $32.28 | $322.80 | |
| $30.26 | $756.50 | |
| $28.81 | $1,440.50 | |
| $27.44 | $2,744.00 | |
| $25.72 | $6,430.00 |
Need more?