Reference Only
21010000036
Circular Metric Connectors har-speed wall bracket.
Datasheet
21010000036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Accessory Type | Wall Bracket | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Circular Metric Connectors | |
| Product | Hardware | |
| Series | har-speed | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.81 | $5.81 | |
| $5.67 | $56.70 | |
| $4.88 | $122.00 | |
| $4.19 | $419.00 | |
| $3.93 | $982.50 | |
| $3.74 | $1,870.00 | |
| $3.56 | $3,560.00 | |
| $3.34 | $8,350.00 |
Need more?