Reference Only

19620031443

Heavy Duty Power Connectors HAN A HOOD TOP ENTRY M20 FOR HAN BRID.

Manufacturer:

Mfr Part:
19620031443

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialZinc Die Cast
IP RatingIP44, IP65, IP67
TradenameHan
Mounting AngleTop
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-62-003-1443 019 62 003 1443

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.22$172.20
$16.32$326.40
$14.56$728.00
$13.86$1,386.00
$13.00$2,600.00
$12.38$6,190.00
Need more?