Reference Only

19620005056

Heavy Duty Power Connectors CABLE SEALING EMC M25 X 1,5 HAN Q 8/0.

Manufacturer:

Mfr Part:
19620005056

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EMC
ProductAccessories
Accessory TypeCable Gland
Thread SizeM25
Housing MaterialMetal
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-62-000-5056 019 62 000 5056

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.12$331.20
$30.87$617.40
$28.97$1,448.50
$27.59$2,759.00
$25.87$5,174.00
Need more?