Reference Only
19440031250
Heavy Duty Power Connectors HAN 3A SURFC MNT HSG R/A M20, STEEL.
Datasheet
19440031250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Top | |
| Housing / Hood Size | 3A | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Mounting Angle | Side | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han INOX | |
| Subcategory | Power Connectors | |
| Thread Size | M20 | |
| Tradename | Han | |
| Part # Aliases | 019-44-003-1250 019 44 003 1250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.23 | $94.23 | |
| $80.71 | $807.10 | |
| $75.66 | $1,891.50 | |
| $72.05 | $3,602.50 | |
| $68.62 | $6,862.00 |
Need more?