Reference Only

19400240914

Heavy Duty Power Connectors ANGLED SMT HSG 1 SIDE ENTRY.

Manufacturer:

Mfr Part:
19400240914

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductConnectors
Housing / Hood Size24B
Cable Entry AngleSide
Thread SizeM50
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-024-0914 019 40 024 0914

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$402.07$402.07
$384.08$3,840.80
$370.67$9,266.75
Need more?