Reference Only
19400100411
Heavy Duty Power Connectors METAL HOOD HAN 10B SCW LCK.
Datasheet
19400100411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Hoods | |
| Housing / Hood Size | 10B | |
| Cable Entry Angle | Top | |
| Thread Size | M25 | |
| Housing Material | Aluminum | |
| IP Rating | IP65, IP68, IP69 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-40-010-0411 019 40 010 0411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.90 | $102.90 | |
| $87.47 | $874.70 | |
| $81.99 | $2,049.75 | |
| $78.08 | $3,904.00 | |
| $74.36 | $7,436.00 |
Need more?