Reference Only

19340030520

Heavy Duty Power Connectors HOOD SIDE ENTRY HAN HVE.

Manufacturer:

Mfr Part:
19340030520

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HvE
ProductHoods
Housing / Hood Size10B
Cable Entry AngleSide
Thread SizeM20
Housing MaterialAluminum
IP RatingIP65
PackagingBulk
TradenameHan
Mounting AngleSide
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-34-003-0520 019 34 003 0520

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.45$23.45
$19.93$199.30
$18.51$462.75
$17.66$883.00
$16.98$1,698.00
$15.93$3,982.50
$15.18$7,590.00
Need more?