Reference Only

19340030270

Heavy Duty Power Connectors BS SURFACE 2 LVR HAN HVE.

Manufacturer:

Mfr Part:
19340030270

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
Cable Entry AngleSide
Housing / Hood Size10B
Housing MaterialAluminum
IP RatingIP65
Product TypeHeavy Duty Power Connectors
ProductHousings
SeriesHan HvE
SubcategoryPower Connectors
Thread SizeM20
TradenameHan
Part # Aliases019-34-003-0270 019 34 003 0270

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.66$49.66
$42.20$422.00
$39.56$989.00
$37.67$1,883.50
$35.88$3,588.00
$33.85$8,462.50
Need more?