Reference Only

19200100290

Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY.

Manufacturer:

Mfr Part:
19200100290

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHousings
Housing / Hood Size10A
Cable Entry AngleSide
Thread SizeM20
Housing MaterialAluminum
IP RatingIP65
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-010-0290 019 20 010 0290

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.60$34.60
$30.41$304.10
$28.53$713.25
$27.17$1,358.50
$25.88$2,588.00
$24.26$6,065.00
Need more?