Reference Only

19200030423

Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LEVER LCK.

Manufacturer:

Mfr Part:
19200030423

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP65, IP67
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-20-003-0423 019 20 003 0423

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.19$151.90
$14.05$281.00
$13.55$677.50
$13.13$1,313.00
$12.10$2,420.00
$9.60$4,800.00
$9.14$9,140.00
Need more?
Available Regional Inventory
30 available now at ttieurope.com