Reference Only
19120080511
Heavy Duty Power Connectors HAN COMPACT-GS- M25-SW-NON ROHS.
Datasheet
19120080511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han-Compact | |
| Cable Entry Angle | Side | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Subcategory | Power Connectors | |
| Thread Size | M25 | |
| Tradename | Han | |
| Part # Aliases | 019-12-008-0511 019 12 008 0511 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.14 | $48.14 | |
| $38.63 | $386.30 | |
| $37.09 | $927.25 | |
| $35.86 | $1,793.00 | |
| $34.76 | $3,476.00 | |
| $33.04 | $8,260.00 |
Need more?