Reference Only

11200031600

Heavy Duty Power Connectors Han-Yellock 10 hood M20 angled entry.

Manufacturer:

Mfr Part:
11200031600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Yellock
ProductHoods
Cable Entry AngleSide
Thread SizeM20
Housing MaterialZinc Die Cast
IP RatingIP65, IP67
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.78$24.78
$20.60$206.00
$19.45$486.25
$18.52$926.00
$17.65$1,765.00
$16.61$4,152.50
$15.92$7,960.00
Need more?