Reference Only

11123001502

Heavy Duty Power Connectors Hood Size 30 Side Entry M32.

Manufacturer:

Mfr Part:
11123001502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Yellock
ProductHoods
Cable Entry AngleSide
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP67
PackagingBulk
TradenameHan
Mounting AngleSide Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases011-12-300-1502 011 12 300 1502

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.45$27.45
$22.34$223.40
$20.94$523.50
$19.94$997.00
$18.99$1,899.00
$17.80$4,450.00
$17.35$8,675.00
Need more?