Reference Only
11003000101
Heavy Duty Power Connectors HAN Adapter Frame Size 30 for Hoods.
Datasheet
11003000101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Yellock | |
| Product | Accessories | |
| Accessory Type | Adapter Frame | |
| Housing Material | Polycarbonate (PC) | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 011-00-300-0101 011 00 300 0101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.30 | $12.60 | |
| $6.07 | $60.70 | |
| $5.00 | $130.00 | |
| $4.77 | $238.50 | |
| $4.55 | $455.00 | |
| $4.26 | $1,065.00 | |
| $4.06 | $2,030.00 | |
| $3.86 | $3,860.00 |
Need more?