Reference Only
09990000854
Punches & Dies Crimp die 25mm for 60 kN tool.
Datasheet
09990000854 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Punches & Dies | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Part # Aliases | 9990000854 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8467990190 |
| TARIC | 8467990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $342.47 | $342.47 | |
| $317.61 | $1,588.05 | |
| $307.30 | $3,073.00 | |
| $299.36 | $7,484.00 |
Need more?