Reference Only
09990000369
Wrenches HEXAGONAL SCW DRVR HEX KEY SW 2.
Datasheet
09990000369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wrenches | |
| Product | Wrenches | |
| Type | Hex Wrench Adapter | |
| For Use With | Axial Screw | |
| Description/Function | 1/4 in Bit Hex Driver | |
| Packaging | Bulk | |
| Product Type | Wrenches | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0369 09 99 000 0369 9990000369 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.37 | $27.37 | |
| $25.85 | $129.25 | |
| $24.94 | $249.40 | |
| $23.89 | $597.25 | |
| $23.41 | $1,170.50 |
Need more?