Reference Only

09731966904

DIN 41612 Connectors 96P 2A MALE STRAIGHT.

Manufacturer:

Mfr Part:
09731966904

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StylePress Fit
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal R
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length5 mm
TradenameDIN-Signal
Part # Aliases09-73-196-6904 09 73 196 6904 9731966904

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.79$135.80
$6.60$396.00
$6.37$637.00
$5.95$1,547.00
$5.68$2,840.00
$5.41$5,410.00
Need more?