Reference Only

09700202622

Heavy Duty Power Connectors MALE INSERT HAN 16A 20 POLE.

Manufacturer:

Mfr Part:
09700202622

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesStaf
ProductConnectors
Current Rating10 A
Number of Positions20 Position
Termination StyleScrew
Voltage Rating50 V
Housing / Hood Size16A
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max16 AWG
PackagingBulk
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-70-020-2622 09 70 020 2622 9700202622

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.90$37.90
$33.35$333.50
$31.26$781.50
$29.87$1,493.50
$27.38$2,738.00
$25.67$6,417.50
Need more?