Reference Only

09693000055

D-Sub Mixed Contact Connectors 5P FML SHELL 5W5 5 SIGNAL THRU HOLE.

Manufacturer:

Mfr Part:
09693000055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement5W5
Number of Positions5 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleThrough Hole
PackagingTray
FilteredUnfiltered
GenderFemale
Height12.5 mm
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.94$197.00
$3.76$376.00
$3.74$935.00
$3.63$1,815.00
$3.10$3,100.00
$2.93$7,325.00
Need more?