Reference Only

09692825230

D-Sub Contacts DSUB ML STR CRIMP CONT 75 OHMS COAX.

Manufacturer:

Mfr Part:
09692825230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeCoax Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$142.80
$6.94$416.40
$6.70$670.00
$6.26$1,627.60
$5.98$2,990.00
$5.80$5,800.00
Need more?