Reference Only
09691815420
D-Sub Contacts DSUB MIXED FEM 10A S4 SOLD.PWR CONT.
Datasheet
09691815420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-69-181-5420 09 69 181 5420 9691815420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.63 | $463.00 | |
| $4.52 | $2,260.00 | |
| $3.45 | $3,450.00 | |
| $3.39 | $6,780.00 |
Need more?