Reference Only

09691000022

D-Sub Mixed Contact Connectors D SUB FE 2W2C WITHOUT CON.

Manufacturer:

Mfr Part:
09691000022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement2W2
Number of Positions2 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleThrough Hole
PackagingTray
FilteredUnfiltered
GenderFemale
Insulation MaterialPolybutylene Terephthalate (PBT)
InsulationInsulated
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Series9
Shell MaterialMetal
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.53$1,765.00
$3.01$3,010.00
$2.79$5,580.00
Need more?