Reference Only
09670250334
D-Sub Backshells DSUB SIDE ENTRY MET HOOD 25POLE.
Datasheet
09670250334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Packaging | Bulk | |
| Cable Entry Angle | Side Entry | |
| Hardware | Screw Locks | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 25 Position | |
| Product Type | D-Sub Backshells | |
| Shell Material | Metal | |
| Shell Size | 3 (B) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.72 | $147.20 | |
| $13.95 | $279.00 | |
| $13.75 | $687.50 | |
| $12.50 | $1,250.00 | |
| $11.72 | $2,344.00 | |
| $10.93 | $5,465.00 | |
| $10.90 | $10,900.00 |
Need more?