Reference Only

09670029029

D-Sub Tools & Hardware D SUB LONG JACK SCRW 4-40 UNC FOR HOOD.

Manufacturer:

Mfr Part:
09670029029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeKnurled Locking Screw
For Use WithD-Sub Metal Hood
PackagingBulk
Length47 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
Thread Size4-40
Part # Aliases09-67-002-9029 09 67 002 9029 9670029029

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318156080
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.709$354.50
$0.675$675.00
$0.633$1,582.50
Need more?