Reference Only

09670009925

Obsolete
D-Sub Tools & Hardware KNURLED JACK SCREW 4-40 THREAD

Manufacturer:

Mfr Part:
09670009925

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeKnurled Screw
For Use WithD-Sub Connector
PackagingBulk
Description/FunctionSpare knurled screws
Length38 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?