Reference Only

09660009972

D-Sub Tools & Hardware SCREWLOCK FOR STRT VERSION.

Manufacturer:

Mfr Part:
09660009972

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock
For Use WithD-Sub Connectors
PackagingBulk
GenderFemale
Product TypeD-Sub Tools & Hardware
Screw MaterialCopper Alloy
Screw PlatingNickel
SubcategoryD-Sub Connectors
Thread Size4-40
Part # Aliases09-66-000-9972 09 66 000 9972 9660009972

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415338050
TARIC7415330000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.738$369.00
$0.702$702.00
$0.658$1,645.00
$0.653$3,265.00
Need more?