Reference Only

09642217800

End of Life
D-Sub Standard Connectors 15 WAY S CUP ML FERRITE

Manufacturer:

Mfr Part:
09642217800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
TypePlug
Shell Size2 (A)
Shell MaterialThermoplastic (TP)
Shell PlatingSteel
FilteredFiltered
PackagingTray
BoardlocksWithout Boardlocks
Contact TypeStamped / Formed
Current Rating7.5 A
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V
Part # Aliases09-64-221-7800 09 64 221 7800 9642217800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?