Reference Only

09641217800

End of Life
D-Sub Standard Connectors 9 WAY S CUP ML FERRITE

Manufacturer:

Mfr Part:
09641217800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
TypePlug
Shell Size1 (E)
Shell MaterialThermoplastic (TP)
Shell PlatingTin
FilteredFiltered
PackagingTray
BoardlocksWithout Boardlocks
Contact TypeStamped / Formed
Current Rating7.5 A
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V
Part # Aliases09-64-121-7800 09 64 121 7800 9641217800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?