Reference Only
09620005004
Heavy Duty Power Connectors EMC CBL PROTCTION METAL 9-13MM.
Datasheet
09620005004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Housing Material | Metal | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-000-5004 09 62 000 5004 9620005004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5);Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.30 | $363.00 | |
| $33.60 | $672.00 | |
| $32.41 | $1,620.50 | |
| $30.86 | $3,086.00 | |
| $28.93 | $5,786.00 |
Need more?