Reference Only

09563005604

D-Sub High Density Connectors D SUB HD MA 44P PL3 SOLDER CUP.

Manufacturer:

Mfr Part:
09563005604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder
Mounting AngleStraight
PackagingTray
BoardlocksWithout
Contact TypeStamped / Formed
FilteredUnfiltered
Height12.55 mm
Mounting StyleWire
Pitch2.29 mm
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases09-56-300-5604 09 56 300 5604 9563005604

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.66$466.00
$4.31$862.00
$3.96$3,960.00
$3.95$7,900.00
Need more?