Reference Only
09561004715050
D-Sub High Density Connectors D SUB HD FE 15P SOLDER CUP S4.
Datasheet
09561004715050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Packaging | Tray | |
| Contact Type | Stamped / Formed | |
| Filtered | Unfiltered | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09561-00-471-5050 09561 00 471 5050 9561004715050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.33 | $333.00 | |
| $3.30 | $990.00 | |
| $2.83 | $1,415.00 | |
| $2.70 | $2,700.00 | |
| $2.55 | $6,375.00 |
Need more?