Reference Only
09553296812741
D-Sub Standard Connectors 25p STR MA PL2 AWG20 24 AFS1.
Datasheet
09553296812741 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Pitch | 2.76 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | 3 (B) | |
| Subcategory | D-Sub Connectors | |
| Termination Style | SMD/SMT | |
| Type | Plug | |
| Part # Aliases | 9553296812741 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.79 | $810.60 | |
| $5.35 | $1,498.00 | |
| $5.04 | $2,116.80 | |
| $4.91 | $4,811.80 |
Need more?