Reference Only

09458510001

Modular Connectors / Ethernet Connectors DIN RAIL OUTLET SIDE COVER PLATE.

Manufacturer:

Mfr Part:
09458510001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeDIN Rail Support
IP RatingIP20
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
ColorGray
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases9458510001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$8.76
$4.35$43.50
$3.98$99.50
$3.46$346.00
$3.25$812.50
$3.09$1,545.00
$2.94$2,940.00
$2.79$6,975.00
Need more?