Reference Only
09458450010
Fiber Optic Connectors FIBER OPTIC PLUG DUST CAP IP67.
Datasheet
09458450010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Color | Black | |
| Accessory Type | Cap | |
| IP Rating | IP67 | |
| Body Material | Thermoplastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 09-45-845-0010 09 45 845 0010 9458450010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.03 | $60.30 | |
| $5.58 | $111.60 | |
| $5.12 | $512.00 | |
| $4.80 | $960.00 | |
| $4.57 | $2,285.00 | |
| $4.35 | $4,350.00 | |
| $4.27 | $8,540.00 |
Need more?