Reference Only

09455150024

Modular Connectors / Ethernet Connectors HAN3A RCPTCLE HOUSNG ADPTR,HIFF INSERTS.

Manufacturer:

Mfr Part:
09455150024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
GenderJack (Female)
USOC CodesRJ45
Mounting StyleThreaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
PackagingTray
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-515-0024 09 45 515 0024 9455150024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.98$398.00
$3.88$776.00
$3.77$1,885.00
$3.22$3,220.00
$3.12$6,240.00
Need more?